Part Details for QS74FCT2245CTQ by Quality Semiconductor Inc
Overview of QS74FCT2245CTQ by Quality Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS74FCT2245CTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SSOP | 50 |
|
$11.1253 / $13.5308 | Buy Now |
|
Rochester Electronics | 74FCT2245 - Bus Transceiver, FCT Series, 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1482 |
|
$3.5600 / $4.1900 | Buy Now |
Part Details for QS74FCT2245CTQ
QS74FCT2245CTQ CAD Models
QS74FCT2245CTQ Part Data Attributes
|
QS74FCT2245CTQ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT2245CTQ
Quality Semiconductor Inc
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT2245CTQ
This table gives cross-reference parts and alternative options found for QS74FCT2245CTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT2245CTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT2245CTQG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | QS74FCT2245CTQ vs IDT74FCT2245CTQG |
74FCT2245CTQG | QSOP-20, Tube | Integrated Device Technology Inc | QS74FCT2245CTQ vs 74FCT2245CTQG |
QS74FCT2245CTQ8 | QS74FCT2245CTQ8 | Integrated Device Technology Inc | QS74FCT2245CTQ vs QS74FCT2245CTQ8 |
IDT74FCT2245CTQG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | QS74FCT2245CTQ vs IDT74FCT2245CTQG |
CY74FCT2245CTQCTG4 | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | QS74FCT2245CTQ vs CY74FCT2245CTQCTG4 |
QS74FCT2245CTQX | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Integrated Device Technology Inc | QS74FCT2245CTQ vs QS74FCT2245CTQX |
PI74FCT2645CTQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Diodes Incorporated | QS74FCT2245CTQ vs PI74FCT2645CTQ |
74FCT2245CTQG8 | QSOP-20, Reel | Integrated Device Technology Inc | QS74FCT2245CTQ vs 74FCT2245CTQG8 |
74FCT2245CTQG | Octal Bi-Directional Transceiver, QSOP55/Tube | Renesas Electronics Corporation | QS74FCT2245CTQ vs 74FCT2245CTQG |
IDT74FCT2245CTQG8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | QS74FCT2245CTQ vs IDT74FCT2245CTQG8 |