QS74FCT2245ATSO
Description: FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20

Overview of QS74FCT2245ATSO by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QS74FCT2245ATSO by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT2245ATSO by Rochester Electronics LLC

QS74FCT2245ATSO
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
Additional Feature
WITH DIRECTION CONTROL
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
4.6 ns
Qualification Status
COMMERCIAL
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. QS74FCT2245ATSO
    Rochester Electronics LLC
    FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for QS74FCT2245ATSO

This table gives cross-reference parts and alternative options found for QS74FCT2245ATSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT2245ATSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT2245ATS Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation QS74FCT2245ATSO vs PI74FCT2245ATS
IDTQS74FCT2245ATSO Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc QS74FCT2245ATSO vs IDTQS74FCT2245ATSO
CD74FCT2245ATM Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor QS74FCT2245ATSO vs CD74FCT2245ATM
IDT74FCT2245ATSOG Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation QS74FCT2245ATSO vs IDT74FCT2245ATSOG
CY74FCT2245ATSOC Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 Texas Instruments QS74FCT2245ATSO vs CY74FCT2245ATSOC
PI74FCT2645ATS Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation QS74FCT2245ATSO vs PI74FCT2645ATS
IDT74FCT2245ATSO8 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc QS74FCT2245ATSO vs IDT74FCT2245ATSO8
PI74FCT2245ATSE Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 Pericom Semiconductor Corporation QS74FCT2245ATSO vs PI74FCT2245ATSE
IDT74FCT2245ATSOG8 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc QS74FCT2245ATSO vs IDT74FCT2245ATSOG8
IDT74FCT2245ATSOG Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc QS74FCT2245ATSO vs IDT74FCT2245ATSOG
Part Number Description Manufacturer Compare
CY74FCT2245ATSOCT Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor QS74FCT2245ATSO vs CY74FCT2245ATSOCT
74FCT2245ATSOG8 SOIC-20, Reel Integrated Device Technology Inc QS74FCT2245ATSO vs 74FCT2245ATSOG8
74FCT2245ATSOG SOIC-20, Tube Integrated Device Technology Inc QS74FCT2245ATSO vs 74FCT2245ATSOG
IDT74FCT2245ATSOG8 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc QS74FCT2245ATSO vs IDT74FCT2245ATSOG8
PI74FCT2645ATS Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation QS74FCT2245ATSO vs PI74FCT2645ATS
CY74FCT2245ATSOC Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor QS74FCT2245ATSO vs CY74FCT2245ATSOC
CD74FCT2245ATM FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC QS74FCT2245ATSO vs CD74FCT2245ATM
IDT74FCT2245ATSOG Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc QS74FCT2245ATSO vs IDT74FCT2245ATSOG

Related Parts for QS74FCT2245ATSO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT2245ATSO by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT2245ATSO by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of QS74FCT2245ATSO would you like to use for your alert(s)?
  • Please alert me when QS74FCT2245ATSO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT2245ATSO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT2245ATSO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT2245ATSO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT2245ATSO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT2245ATSO by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: