Part Details for QS74FCT163ATP by Quality Semiconductor Inc
Overview of QS74FCT163ATP by Quality Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS74FCT163ATP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 | 62 |
|
$1.3838 / $2.3063 | Buy Now |
|
Rochester Electronics | 74FCT163 - Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1271 |
|
$1.1700 / $1.3800 | Buy Now |
Part Details for QS74FCT163ATP
QS74FCT163ATP CAD Models
QS74FCT163ATP Part Data Attributes
|
QS74FCT163ATP
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT163ATP
Quality Semiconductor Inc
Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | FCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max I(ol) | 0.048 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS74FCT163ATP
This table gives cross-reference parts and alternative options found for QS74FCT163ATP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT163ATP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS54FCT163CTPB | Quality Semiconductor Inc | Check for Price | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, | QS74FCT163ATP vs QS54FCT163CTPB |
5962-9221002MEX | Teledyne e2v | Check for Price | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, CERDIP-16 | QS74FCT163ATP vs 5962-9221002MEX |
P54FCT163ATDM | Pyramid Semiconductor Corporation | Check for Price | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 | QS74FCT163ATP vs P54FCT163ATDM |
5962-9221004MEA | Teledyne e2v | Check for Price | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, CERDIP-16 | QS74FCT163ATP vs 5962-9221004MEA |
54FCT163DB | Integrated Device Technology Inc | Check for Price | CDIP-16, Tube | QS74FCT163ATP vs 54FCT163DB |
P74FCT163CTD | Pyramid Semiconductor Corporation | Check for Price | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 | QS74FCT163ATP vs P74FCT163CTD |
5962-8865703EA | Integrated Device Technology Inc | Check for Price | CDIP-16, Tube | QS74FCT163ATP vs 5962-8865703EA |
P54FCT163ADMB | Pyramid Semiconductor Corporation | Check for Price | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 | QS74FCT163ATP vs P54FCT163ADMB |