Part Details for QS74FCT16245ATPV by Integrated Device Technology Inc
Overview of QS74FCT16245ATPV by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT16245ATPV
QS74FCT16245ATPV CAD Models
QS74FCT16245ATPV Part Data Attributes
|
QS74FCT16245ATPV
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT16245ATPV
Integrated Device Technology Inc
Bus Driver/Transceiver, 2-Func, 8-Bit, True Output, CMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for QS74FCT16245ATPV
This table gives cross-reference parts and alternative options found for QS74FCT16245ATPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT16245ATPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT16245ATPV | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | QS74FCT16245ATPV vs QS74FCT16245ATPV |
74FCT16245ATPVG | SSOP-48, Tube | Integrated Device Technology Inc | QS74FCT16245ATPV vs 74FCT16245ATPVG |
IDT74FCT16245ATPV8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | QS74FCT16245ATPV vs IDT74FCT16245ATPV8 |
74FCT16245ATPVG8 | 16-Bit Bi-Directional Transceiver, SSOP0/Reel | Renesas Electronics Corporation | QS74FCT16245ATPV vs 74FCT16245ATPVG8 |
IDT74FCT16245ATPV | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | QS74FCT16245ATPV vs IDT74FCT16245ATPV |
74FCT16245ATPVG8 | SSOP-48, Reel | Integrated Device Technology Inc | QS74FCT16245ATPV vs 74FCT16245ATPVG8 |
CD74FCT16245ATSM | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | QS74FCT16245ATPV vs CD74FCT16245ATSM |