Part Details for QS74FCT162373ATQ1 by Quality Semiconductor Inc
Overview of QS74FCT162373ATQ1 by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT162373ATQ1
QS74FCT162373ATQ1 CAD Models
QS74FCT162373ATQ1 Part Data Attributes
|
QS74FCT162373ATQ1
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT162373ATQ1
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | 25 OHM OUTPUT SERIES RESISTOR | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO48(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT162373ATQ1
This table gives cross-reference parts and alternative options found for QS74FCT162373ATQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT162373ATQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT16373TSM | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | QS74FCT162373ATQ1 vs CD74FCT16373TSM |
QS74FCT162373CTQ1 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | QS74FCT162373ATQ1 vs QS74FCT162373CTQ1 |
CD74FCT162373DTSM96 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | QS74FCT162373ATQ1 vs CD74FCT162373DTSM96 |
CD74FCT162373ATMT | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | QS74FCT162373ATQ1 vs CD74FCT162373ATMT |
CD74FCT16373DTSM96 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | QS74FCT162373ATQ1 vs CD74FCT16373DTSM96 |
CD74FCT16373CTSM96 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | QS74FCT162373ATQ1 vs CD74FCT16373CTSM96 |
CD74FCT16373ETMT | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | QS74FCT162373ATQ1 vs CD74FCT16373ETMT |
CD74FCT16373TSM | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | QS74FCT162373ATQ1 vs CD74FCT16373TSM |
QS74FCT16373CTQ1 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | QS74FCT162373ATQ1 vs QS74FCT16373CTQ1 |
CD74FCT16373ATSM96 | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Intersil Corporation | QS74FCT162373ATQ1 vs CD74FCT16373ATSM96 |