Part Details for QS74FCT162245ATQ1 by Quality Semiconductor Inc
Overview of QS74FCT162245ATQ1 by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT162245ATQ1
QS74FCT162245ATQ1 CAD Models
QS74FCT162245ATQ1 Part Data Attributes
|
QS74FCT162245ATQ1
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT162245ATQ1
Quality Semiconductor Inc
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; 25 OHM OUTPUT SERIES RESISTOR | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO48(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT162245ATQ1
This table gives cross-reference parts and alternative options found for QS74FCT162245ATQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT162245ATQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT16245DGG | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | QS74FCT162245ATQ1 vs SN74ABT16245DGG |
SN74ABT16245ADGG | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | QS74FCT162245ATQ1 vs SN74ABT16245ADGG |
74ABT16245BDGG,512 | 74ABT16245B - 16-bit bus transceiver; 3-state@en-us TSSOP 48-Pin | Nexperia | QS74FCT162245ATQ1 vs 74ABT16245BDGG,512 |
PI74FCT162H244ETA | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | QS74FCT162245ATQ1 vs PI74FCT162H244ETA |
CD74FCT162245ATMT96 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | QS74FCT162245ATQ1 vs CD74FCT162245ATMT96 |
IDT74FCT162H244CTPAG | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | QS74FCT162245ATQ1 vs IDT74FCT162H244CTPAG |
IDT74FST163244PAG | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, PDSO48, TSSOP-48 | Integrated Device Technology Inc | QS74FCT162245ATQ1 vs IDT74FST163244PAG |
CY74FCT162H244TPACT | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 | Cypress Semiconductor | QS74FCT162245ATQ1 vs CY74FCT162H244TPACT |
54FCT16244TPAGB | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | QS74FCT162245ATQ1 vs 54FCT16244TPAGB |
IDT74FCT162245CTPA | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | QS74FCT162245ATQ1 vs IDT74FCT162245CTPA |