Part Details for QS74FCT162244CTPA by Rochester Electronics LLC
Overview of QS74FCT162244CTPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT162244CTPA
QS74FCT162244CTPA CAD Models
QS74FCT162244CTPA Part Data Attributes
|
QS74FCT162244CTPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
QS74FCT162244CTPA
Rochester Electronics LLC
FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for QS74FCT162244CTPA
This table gives cross-reference parts and alternative options found for QS74FCT162244CTPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT162244CTPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT162244CTPAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | QS74FCT162244CTPA vs 74FCT162244CTPAG8 |
CD74FCT162244CTMT | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | QS74FCT162244CTPA vs CD74FCT162244CTMT |
74FCT162244CTPAG | TSSOP-48, Tube | Integrated Device Technology Inc | QS74FCT162244CTPA vs 74FCT162244CTPAG |