QS74FCT153CTS1B
Quality Semiconductor Inc
Description: Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16,

Overview of QS74FCT153CTS1B by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QS74FCT153CTS1B by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT153CTS1B by Quality Semiconductor Inc

QS74FCT153CTS1B
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
Family
FCT
JESD-30 Code
R-PDSO-G16
Logic IC Type
MULTIPLEXER
Number of Functions
2
Number of Inputs
4
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT153CTS1B
    Quality Semiconductor Inc
    Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16,
    VS

Alternate Parts for QS74FCT153CTS1B

This table gives cross-reference parts and alternative options found for QS74FCT153CTS1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT153CTS1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT153TS1B Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT153CTS1B vs QS54FCT153TS1B
QS74FCT153ATS1B Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT153CTS1B vs QS74FCT153ATS1B
CD74FCT153TNM96 Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Harris Semiconductor QS74FCT153CTS1B vs CD74FCT153TNM96
QS54FCT153CTS1 Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT153CTS1B vs QS54FCT153CTS1
QS54FCT153ATS1B Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT153CTS1B vs QS54FCT153ATS1B
CD74FCT153CTNM96 Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Harris Semiconductor QS74FCT153CTS1B vs CD74FCT153CTNM96
CD74FCT153ATNM96 Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Harris Semiconductor QS74FCT153CTS1B vs CD74FCT153ATNM96
QS54FCT153CTS1B Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT153CTS1B vs QS54FCT153CTS1B
Part Number Description Manufacturer Compare
74F158D Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 YAGEO Corporation QS74FCT153CTS1B vs 74F158D
CY74FCT158ATSOC Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Cypress Semiconductor QS74FCT153CTS1B vs CY74FCT158ATSOC
QS54FCT2257TLB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20, Quality Semiconductor Inc QS74FCT153CTS1B vs QS54FCT2257TLB
QS74FCT2153ATL Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CQCC20, Quality Semiconductor Inc QS74FCT153CTS1B vs QS74FCT2153ATL
QS74FCT2157ATHB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS74FCT153CTS1B vs QS74FCT2157ATHB
M38510/33903B2X F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Philips Semiconductors QS74FCT153CTS1B vs M38510/33903B2X
IDT74FCT158ATSOG Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Integrated Device Technology Inc QS74FCT153CTS1B vs IDT74FCT158ATSOG
74F258L1CQR Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation QS74FCT153CTS1B vs 74F258L1CQR
PI74FCT2151ATS Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS74FCT153CTS1B vs PI74FCT2151ATS
QS74FCT158TP Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, Quality Semiconductor Inc QS74FCT153CTS1B vs QS74FCT158TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT153CTS1B by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT153CTS1B by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74FCT153CTS1B would you like to use for your alert(s)?
  • Please alert me when QS74FCT153CTS1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT153CTS1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT153CTS1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT153CTS1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT153CTS1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT153CTS1B by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: