QS74FCT151ATHB
Quality Semiconductor Inc
Description: Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDSO20,

Overview of QS74FCT151ATHB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QS74FCT151ATHB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT151ATHB by Quality Semiconductor Inc

QS74FCT151ATHB
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
Family
FCT
JESD-30 Code
R-CDSO-G20
Logic IC Type
MULTIPLEXER
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
6.6 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT151ATHB
    Quality Semiconductor Inc
    Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDSO20,
    VS

Alternate Parts for QS74FCT151ATHB

This table gives cross-reference parts and alternative options found for QS74FCT151ATHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT151ATHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS74FCT151CTHB Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDSO20, Quality Semiconductor Inc QS74FCT151ATHB vs QS74FCT151CTHB
QS74FCT151CTH Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDSO20, Quality Semiconductor Inc QS74FCT151ATHB vs QS74FCT151CTH
QS74FCT151ATH Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDSO20, Quality Semiconductor Inc QS74FCT151ATHB vs QS74FCT151ATH
Part Number Description Manufacturer Compare
CD74FCT2151TNM96 FCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16 Intersil Corporation QS74FCT151ATHB vs CD74FCT2151TNM96
IDT54FCT257TPB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc QS74FCT151ATHB vs IDT54FCT257TPB
QS74FCT158TP Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, Quality Semiconductor Inc QS74FCT151ATHB vs QS74FCT158TP
74F157ASC Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation QS74FCT151ATHB vs 74F157ASC
QS54FCT251TS1B Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT151ATHB vs QS54FCT251TS1B
74F352D-T Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 YAGEO Corporation QS74FCT151ATHB vs 74F352D-T
IDT49FCT804AL Multiplexer, FCT Series, 1-Func, CMOS, CQCC48, 1 MM PITCH, LCC-48 Integrated Device Technology Inc QS74FCT151ATHB vs IDT49FCT804AL
P54FCT258CTLB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation QS74FCT151ATHB vs P54FCT258CTLB
N74F158D-T Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 YAGEO Corporation QS74FCT151ATHB vs N74F158D-T
74F352QCQR Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation QS74FCT151ATHB vs 74F352QCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT151ATHB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT151ATHB by Quality Semiconductor Inc

  • Please alert me when QS74FCT151ATHB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT151ATHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT151ATHB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT151ATHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT151ATHB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT151ATHB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: