Part Details for QS74FCT138DTL by Quality Semiconductor Inc
Overview of QS74FCT138DTL by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for QS74FCT138DTL
QS74FCT138DTL CAD Models
QS74FCT138DTL Part Data Attributes
|
QS74FCT138DTL
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT138DTL
Quality Semiconductor Inc
Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.048 A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for QS74FCT138DTL
This table gives cross-reference parts and alternative options found for QS74FCT138DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT138DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY54FCT138ATLM | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | Cypress Semiconductor | QS74FCT138DTL vs CY54FCT138ATLM |
CY54FCT138TLM | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | Cypress Semiconductor | QS74FCT138DTL vs CY54FCT138TLM |
5962-87654012A | Decoder/Driver, HCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | Pyramid Semiconductor Corporation | QS74FCT138DTL vs 5962-87654012A |
74FCT138ALCQR | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | QS74FCT138DTL vs 74FCT138ALCQR |
5962-9223304M2A | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, QCC-20 | Pyramid Semiconductor Corporation | QS74FCT138DTL vs 5962-9223304M2A |
P54FCT138LMB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | QS74FCT138DTL vs P54FCT138LMB |
CY74FCT138ATLC | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | Cypress Semiconductor | QS74FCT138DTL vs CY74FCT138ATLC |
QS54FCT138ATLB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS74FCT138DTL vs QS54FCT138ATLB |
IDT54FCT138CTLB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS74FCT138DTL vs IDT54FCT138CTLB |
5962-9223302M2A | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, CERAMIC, LLCC-20 | e2v technologies | QS74FCT138DTL vs 5962-9223302M2A |