QS72241-25JR
Description: FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32,

Overview of QS72241-25JR by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5356AC-FNF25JR-10.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO
SiT5356AC-FNG25JR-10.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO

Price & Stock for QS72241-25JR by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 4K X 9 OTHER FIFO, PQCC32 115
  • 1 $17.6100
  • 45 $10.5660
  • 96 $10.1258
$10.1258 / $17.6100 Buy Now
Rochester Electronics QS72241 - FIFO, 4KX9, 15ns, Synchronous ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 360
  • 1 $13.8100
  • 25 $13.5300
  • 100 $12.9800
  • 500 $12.4300
  • 1,000 $11.7400
$11.7400 / $13.8100 Buy Now

CAD Models for QS72241-25JR by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS72241-25JR by Quality Semiconductor Inc

QS72241-25JR
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
Access Time-Max
15 ns
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.005 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. QS72241-25JR
    Quality Semiconductor Inc
    FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32,
    VS

Alternate Parts for QS72241-25JR

This table gives cross-reference parts and alternative options found for QS72241-25JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS72241-25JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72241L25J PLCC-32, Tube Integrated Device Technology Inc QS72241-25JR vs 72241L25J
CY7C4241-25JC FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC QS72241-25JR vs CY7C4241-25JC
IDT72241L25JI FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc QS72241-25JR vs IDT72241L25JI
SN74ACT72241L-25RJR 4KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 Texas Instruments QS72241-25JR vs SN74ACT72241L-25RJR
CY7C4241-25JCR FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor QS72241-25JR vs CY7C4241-25JCR
CY7C4241-25JIR FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor QS72241-25JR vs CY7C4241-25JIR
CY7C4241-25JCT FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC QS72241-25JR vs CY7C4241-25JCT
72241L25JI PLCC-32, Tube Integrated Device Technology Inc QS72241-25JR vs 72241L25JI
72241L25JI8 PLCC-32, Reel Integrated Device Technology Inc QS72241-25JR vs 72241L25JI8
CY7C4241-25JI FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC QS72241-25JR vs CY7C4241-25JI
Part Number Description Manufacturer Compare
CY7C454-20JC FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor QS72241-25JR vs CY7C454-20JC
IDT72241L25PFGI8 FIFO, 4KX9, 15ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc QS72241-25JR vs IDT72241L25PFGI8
SN74ACT72241L-25RJR 4KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 Texas Instruments QS72241-25JR vs SN74ACT72241L-25RJR
IDT72241L25PF8 FIFO, 4KX9, 15ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc QS72241-25JR vs IDT72241L25PF8
72241L20JGI FIFO Integrated Device Technology Inc QS72241-25JR vs 72241L20JGI
CY7C4241-25JCT FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor QS72241-25JR vs CY7C4241-25JCT
IDT72241L25PFI8 FIFO, 4KX9, 15ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc QS72241-25JR vs IDT72241L25PFI8
CY7C4241-25ACT FIFO, 4KX9, 15ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor QS72241-25JR vs CY7C4241-25ACT
CY7C4241-25AC FIFO, 4KX9, 15ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor QS72241-25JR vs CY7C4241-25AC
72241L25J PLCC-32, Tube Integrated Device Technology Inc QS72241-25JR vs 72241L25J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS72241-25JR by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS72241-25JR by Quality Semiconductor Inc

  • Please alert me when QS72241-25JR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS72241-25JR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS72241-25JR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS72241-25JR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS72241-25JR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS72241-25JR by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: