Part Details for QS7223-30LI by Quality Semiconductor Inc
Overview of QS7223-30LI by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS7223-30LI
QS7223-30LI CAD Models
QS7223-30LI Part Data Attributes
|
QS7223-30LI
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7223-30LI
Quality Semiconductor Inc
FIFO, 2KX9, Synchronous, CMOS, CQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 13 ns | |
Cycle Time | 30 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Organization | 2KX9 | |
Output Characteristics | TOTEM POLE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for QS7223-30LI
This table gives cross-reference parts and alternative options found for QS7223-30LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7223-30LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72132S120P | FIFO, 2KX9, 120ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | QS7223-30LI vs IDT72132S120P |
QS7212-35P | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | QS7223-30LI vs QS7212-35P |
67C4503-35NS | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDIP28 | AMD | QS7223-30LI vs 67C4503-35NS |
CY7C425A-10JC | FIFO, 1KX9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7223-30LI vs CY7C425A-10JC |
72132L35P | PDIP-28, Tube | Integrated Device Technology Inc | QS7223-30LI vs 72132L35P |
SLDP-67202V-50LHXXX | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDFP28, 0.400 INCH, FP-28 | Temic Semiconductors | QS7223-30LI vs SLDP-67202V-50LHXXX |
SMDP-67202AEV-30/883 | FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDFP28 | Matra MHS | QS7223-30LI vs SMDP-67202AEV-30/883 |
CY7C443-30KMB | FIFO, 2KX9, 20ns, Synchronous, CMOS, CDFP28, GLASS SEALED, CERPACK-28 | Cypress Semiconductor | QS7223-30LI vs CY7C443-30KMB |
IDT72131S120P | FIFO, 2KX9, 120ns, Synchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | QS7223-30LI vs IDT72131S120P |
SL4J-67203EL-55SHXXX | FIFO, 2KX9, 55ns, Asynchronous, CMOS, CQCC32 | Matra MHS | QS7223-30LI vs SL4J-67203EL-55SHXXX |