Part Details for QS7223-20V by Quality Semiconductor Inc
Overview of QS7223-20V by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA79M20CKC | Rochester Electronics LLC | Fixed Negative Standard Regulator, 20V, BIPolar, PSFM3, PACKAGE-3 |
Part Details for QS7223-20V
QS7223-20V CAD Models
QS7223-20V Part Data Attributes
|
QS7223-20V
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7223-20V
Quality Semiconductor Inc
FIFO, 2KX9, 10ns, Synchronous, CMOS, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | TOTEM POLE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for QS7223-20V
This table gives cross-reference parts and alternative options found for QS7223-20V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7223-20V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMUI-67203L-55 | FIFO, 2KX9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | QS7223-20V vs IMUI-67203L-55 |
CMUI-67203V-55SHXXX | FIFO, 2KX9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | QS7223-20V vs CMUI-67203V-55SHXXX |
CMUI-67203V-45SHXXX | FIFO, 2KX9, 45ns, Asynchronous, CMOS, PDSO28 | Matra MHS | QS7223-20V vs CMUI-67203V-45SHXXX |
IMUI-67203L-45SHXXX | FIFO, 2KX9, 45ns, Asynchronous, CMOS, PDSO28 | Matra MHS | QS7223-20V vs IMUI-67203L-45SHXXX |
QS7203-15V | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, | Quality Semiconductor Inc | QS7223-20V vs QS7203-15V |
AMUI-67203L-45SHXXX | FIFO, 2KX9, 45ns, Asynchronous, CMOS, PDSO28 | Matra MHS | QS7223-20V vs AMUI-67203L-45SHXXX |
CMUI-67203V-35SHXXX | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDSO28 | Matra MHS | QS7223-20V vs CMUI-67203V-35SHXXX |
IMUI-67203V-55SHXXX | FIFO, 2KX9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | QS7223-20V vs IMUI-67203V-55SHXXX |
CY7C439-40VCT | FIFO, 2KX9, 40ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOJ-28 | Cypress Semiconductor | QS7223-20V vs CY7C439-40VCT |
IMUI-67203L-35SHXXX | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDSO28 | Matra MHS | QS7223-20V vs IMUI-67203L-35SHXXX |