Part Details for QS7223-15JRI by Quality Semiconductor Inc
Overview of QS7223-15JRI by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for QS7223-15JRI
QS7223-15JRI CAD Models
QS7223-15JRI Part Data Attributes
|
QS7223-15JRI
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7223-15JRI
Quality Semiconductor Inc
FIFO, 2KX9, Synchronous, CMOS, PQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 9 ns | |
Cycle Time | 15 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Organization | 2KX9 | |
Output Characteristics | TOTEM POLE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for QS7223-15JRI
This table gives cross-reference parts and alternative options found for QS7223-15JRI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7223-15JRI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS7223-25JRI | FIFO, 2KX9, Synchronous, CMOS, PQCC32, | Quality Semiconductor Inc | QS7223-15JRI vs QS7223-25JRI |
CY7C443-12JI | FIFO, 2KX9, 9ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7223-15JRI vs CY7C443-12JI |
IDT72031L120J8 | FIFO, 2KX9, 120ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | QS7223-15JRI vs IDT72031L120J8 |
CY7C443-14JCT | FIFO, 2KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7223-15JRI vs CY7C443-14JCT |
MT52C9020EJ-25ITTR | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | QS7223-15JRI vs MT52C9020EJ-25ITTR |
IDT72031S35J | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | QS7223-15JRI vs IDT72031S35J |
SN74ACT72231L15RJ | 2KX9 OTHER FIFO, 10ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | QS7223-15JRI vs SN74ACT72231L15RJ |
CY7C443-30JIT | FIFO, 2KX9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7223-15JRI vs CY7C443-30JIT |
ILS1-67203L-65SHXXX | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32 | Matra MHS | QS7223-15JRI vs ILS1-67203L-65SHXXX |
IDT72131L120J | FIFO, 2KX9, 120ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | QS7223-15JRI vs IDT72131L120J |