Part Details for QS7203-35JR by Integrated Device Technology Inc
Overview of QS7203-35JR by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QS7203-35JR
QS7203-35JR CAD Models
QS7203-35JR Part Data Attributes
|
QS7203-35JR
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS7203-35JR
Integrated Device Technology Inc
FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 22 MHz | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for QS7203-35JR
This table gives cross-reference parts and alternative options found for QS7203-35JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7203-35JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT52C9022EJ-35ITTR | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | QS7203-35JR vs MT52C9022EJ-35ITTR |
IDT72231L35J-T | FIFO, 2KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | QS7203-35JR vs IDT72231L35J-T |
IDT72131S65J | FIFO, 2KX9, 65ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | QS7203-35JR vs IDT72131S65J |
CMS1-67203V-55SHXXX | FIFO, 2KX9, 55ns, Asynchronous, CMOS, PQCC32 | Matra MHS | QS7203-35JR vs CMS1-67203V-55SHXXX |
MU9C2903-25EC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32 | Music Semiconductors Inc | QS7203-35JR vs MU9C2903-25EC |
IDT72131L120J | FIFO, 2KX9, 120ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | QS7203-35JR vs IDT72131L120J |
CY7C443-20JCT | FIFO, 2KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7203-35JR vs CY7C443-20JCT |
CY7C439-65JCT | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7203-35JR vs CY7C439-65JCT |
QS7223-30JRI | FIFO, 2KX9, Synchronous, CMOS, PQCC32, | Quality Semiconductor Inc | QS7203-35JR vs QS7223-30JRI |
IDT72031S120J | FIFO, 2KX9, 120ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | QS7203-35JR vs IDT72031S120J |