QS7203-15DB
Quality Semiconductor Inc
Description: FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28,

Overview of QS7203-15DB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
72404L15DB Renesas Electronics Corporation 64X5 HIGH SPEED CMOS FIFO
6167LA15DB Renesas Electronics Corporation 16K(16KX1)CMOS STATIC RAM

CAD Models for QS7203-15DB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS7203-15DB by Quality Semiconductor Inc

QS7203-15DB
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
Access Time-Max
15 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.009 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS7203-15DB
    Quality Semiconductor Inc
    FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28,
    VS

Alternate Parts for QS7203-15DB

This table gives cross-reference parts and alternative options found for QS7203-15DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7203-15DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C429-15PC FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor QS7203-15DB vs CY7C429-15PC
MT52C9022W-15 FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Micron Technology Inc QS7203-15DB vs MT52C9022W-15
CY7C429-15DMB FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Rochester Electronics LLC QS7203-15DB vs CY7C429-15DMB
QS7203-15D6 FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, Quality Semiconductor Inc QS7203-15DB vs QS7203-15D6
QS7203-15D6B FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, Quality Semiconductor Inc QS7203-15DB vs QS7203-15D6B
QS7203-15P6 FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, Quality Semiconductor Inc QS7203-15DB vs QS7203-15P6
MT52C9022-15 FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc QS7203-15DB vs MT52C9022-15
CY7C429A-15PC FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor QS7203-15DB vs CY7C429A-15PC
QS7203-15D FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, Quality Semiconductor Inc QS7203-15DB vs QS7203-15D
AM7203A-15RC FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Rochester Electronics LLC QS7203-15DB vs AM7203A-15RC
Part Number Description Manufacturer Compare
CY7C429-15VC FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC QS7203-15DB vs CY7C429-15VC
CY7C429A-15JC FIFO, 2KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor QS7203-15DB vs CY7C429A-15JC
CY7C429-15VCR FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor QS7203-15DB vs CY7C429-15VCR
CY7C429-15VI FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor QS7203-15DB vs CY7C429-15VI
LH5498D-15 FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp QS7203-15DB vs LH5498D-15
QS7203-15LR FIFO, 2KX9, 15ns, Asynchronous, CMOS, CQCC32, Quality Semiconductor Inc QS7203-15DB vs QS7203-15LR
QS7203-15P6 FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, Quality Semiconductor Inc QS7203-15DB vs QS7203-15P6
CY7C429-15AC FIFO, 2KX9, 15ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Cypress Semiconductor QS7203-15DB vs CY7C429-15AC
CY7C429-15JCT FIFO, 2KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC QS7203-15DB vs CY7C429-15JCT
MT52C9020DJ-15 FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc QS7203-15DB vs MT52C9020DJ-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS7203-15DB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS7203-15DB by Quality Semiconductor Inc

  • Please alert me when QS7203-15DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS7203-15DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS7203-15DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS7203-15DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS7203-15DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS7203-15DB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: