Part Details for QS7201-20J by Quality Semiconductor Inc
Overview of QS7201-20J by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for QS7201-20J
QS7201-20J CAD Models
QS7201-20J Part Data Attributes
|
QS7201-20J
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7201-20J
Quality Semiconductor Inc
FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 4608 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for QS7201-20J
This table gives cross-reference parts and alternative options found for QS7201-20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7201-20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT52C9007EJ-20TR | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | QS7201-20J vs MT52C9007EJ-20TR |
CY7C421-20JCT | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7201-20J vs CY7C421-20JCT |
QS7201-20JR | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32 | Integrated Device Technology Inc | QS7201-20J vs QS7201-20JR |
MT52C9007EJ-20 | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | QS7201-20J vs MT52C9007EJ-20 |
LH5496HHU20 | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | QS7201-20J vs LH5496HHU20 |
CY7C421-20JIR | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7201-20J vs CY7C421-20JIR |
MT52C9005EJ-20TR | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | QS7201-20J vs MT52C9005EJ-20TR |
QS7201-20JR | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | QS7201-20J vs QS7201-20JR |
LH5496HU20 | FIFO, 512X9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | QS7201-20J vs LH5496HU20 |
CY7C421-20JXI | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7201-20J vs CY7C421-20JXI |