Part Details for QS7201-15P by Integrated Device Technology Inc
Overview of QS7201-15P by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Part Details for QS7201-15P
QS7201-15P CAD Models
QS7201-15P Part Data Attributes
|
QS7201-15P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS7201-15P
Integrated Device Technology Inc
FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | Parallel | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for QS7201-15P
This table gives cross-reference parts and alternative options found for QS7201-15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7201-15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT7201LA-15NP | 512X9 OTHER FIFO, 15ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | QS7201-15P vs SN74ACT7201LA-15NP |
MT52C9007-15 | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | QS7201-15P vs MT52C9007-15 |
QS7201-15PI | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | QS7201-15P vs QS7201-15PI |
L8C201PC15 | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | QS7201-15P vs L8C201PC15 |
QS7201-15P | FIFO, | Rochester Electronics LLC | QS7201-15P vs QS7201-15P |
QS7201-15P6 | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | QS7201-15P vs QS7201-15P6 |
L8C201PI15 | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | QS7201-15P vs L8C201PI15 |
IDT7281L15TD | FIFO, 512X9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | QS7201-15P vs IDT7281L15TD |
IDT7281L15TPI | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | QS7201-15P vs IDT7281L15TPI |
IDT7281L15TP | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | QS7201-15P vs IDT7281L15TP |