Part Details for QS7201-15J by Quality Semiconductor Inc
Overview of QS7201-15J by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for QS7201-15J
QS7201-15J CAD Models
QS7201-15J Part Data Attributes
|
QS7201-15J
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7201-15J
Quality Semiconductor Inc
FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 4608 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for QS7201-15J
This table gives cross-reference parts and alternative options found for QS7201-15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7201-15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7281L15J | FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | QS7201-15J vs IDT7281L15J |
KM75C01AJ-15 | FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Samsung Semiconductor | QS7201-15J vs KM75C01AJ-15 |
CY7C421A-15JC | FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7201-15J vs CY7C421A-15JC |
MT52C9007EJ-15TR | FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | QS7201-15J vs MT52C9007EJ-15TR |
QS7201-15JRI | FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | QS7201-15J vs QS7201-15JRI |
MT52C9005EJ-15TR | FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | QS7201-15J vs MT52C9005EJ-15TR |
SN74ACT7201LA-15RJR | 512X9 OTHER FIFO, 15ns, PQCC32 | Texas Instruments | QS7201-15J vs SN74ACT7201LA-15RJR |
CY7C421-15JI | FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7201-15J vs CY7C421-15JI |
CY7C421-15JIT | FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7201-15J vs CY7C421-15JIT |
LH540201U-15 | FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | QS7201-15J vs LH540201U-15 |