-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT5, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4147
|
Newark | Mosfet, N, Vgs -2.5V, Transistor Polarity:N Channel, Continuous Drain Current Id:2A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.154Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.5V, Power Dissipation Pd:900Mw, rohs Compliant: Yes |Rohm QS5U17TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$0.2290 / $0.6760 | Buy Now |
DISTI #
QS5U17CT-ND
|
DigiKey | MOSFET N-CH 30V 2A TSMT5 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8671 In Stock |
|
$0.2188 / $1.0600 | Buy Now |
DISTI #
QS5U17TR
|
Avnet Americas | Trans MOSFET N-CH 30V 2A 5-Pin TSMT T/R - Tape and Reel (Alt: QS5U17TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2240 / $0.2555 | Buy Now |
DISTI #
755-QS5U17TR
|
Mouser Electronics | MOSFETs N-CH 30V 2A RoHS: Compliant | 4002 |
|
$0.2180 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2310 | Buy Now |
|
Quest Components | 2080 |
|
$0.6615 / $1.8900 | Buy Now | |
DISTI #
QS5U17TR
|
TME | Transistor: N-MOSFET + Schottky, unipolar, 30V, 2A, Idm: 8A, 1.25W Min Qty: 1 | 0 |
|
$0.2020 / $0.4990 | RFQ |
|
Ameya Holding Limited | MOSFET N-CH 30V 2A TSMT5 Min Qty: 1 | 100-Authorized Distributor |
|
$0.2150 / $0.6500 | Buy Now |
DISTI #
C1S625900457329
|
Chip1Stop | Trans MOSFET N-CH 30V 2A 5-Pin TSMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2950 |
|
$0.1540 / $0.3630 | Buy Now |
DISTI #
C1S625901086021
|
Chip1Stop | Trans MOSFET N-CH 30V 2A 5-Pin TSMT T/R RoHS: Compliant pbFree: Yes | 750 |
|
$0.3280 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS5U17TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
QS5U17TR
ROHM Semiconductor
Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT5, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSMT5, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.154 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for QS5U17TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS5U17TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS5U13TR | Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT5, 5 PIN | ROHM Semiconductor | QS5U17TR vs QS5U13TR |
QS5U16TR | Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT5, 5 PIN | ROHM Semiconductor | QS5U17TR vs QS5U16TR |