There are no models available for this part yet.
Overview of QS59910-7SOI by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28107SOICEVAL1Z | Renesas Electronics Corporation | Evaluation Board for Precision Single Low Noise Op Amps in SOIC-8 Packages | |
ISL28227SOICEVAL2Z | Renesas Electronics Corporation | Precision Dual Low Noise Op Amp Evaluation Board | |
ISL28117SOICEVAL1Z | Renesas Electronics Corporation | Evaluation Board for Precision Single Low Noise Op Amps in SOIC-8 Packages |
CAD Models for QS59910-7SOI by Integrated Device Technology Inc
Part Data Attributes for QS59910-7SOI by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, SOIC-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
QS5
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Max I(ol)
|
0.046 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
24
|
Number of True Outputs
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
225
|
Prop. Delay@Nom-Sup
|
0.7 ns
|
Propagation Delay (tpd)
|
0.7 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.75 ns
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
fmax-Min
|
85 MHz
|
Alternate Parts for QS59910-7SOI
This table gives cross-reference parts and alternative options found for QS59910-7SOI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS59910-7SOI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS59910-2Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, QSOP-24 | Quality Semiconductor Inc | QS59910-7SOI vs QS59910-2Q |
QS59920-7Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS59910-7SOI vs QS59920-7Q |
QS59910-7SO | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, SOIC-24 | Quality Semiconductor Inc | QS59910-7SOI vs QS59910-7SO |
QS59910-2SOC | PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | QS59910-7SOI vs QS59910-2SOC |
QS59910-5SO | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, SOIC-24 | Quality Semiconductor Inc | QS59910-7SOI vs QS59910-5SO |
QS59910-7Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS59910-7SOI vs QS59910-7Q |
QS59920-2SOC | PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | QS59910-7SOI vs QS59920-2SOC |
QS59920-7Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, QSOP-24 | Quality Semiconductor Inc | QS59910-7SOI vs QS59920-7Q |
QS59920-5Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, QSOP-24 | Quality Semiconductor Inc | QS59910-7SOI vs QS59920-5Q |
QS59920-5Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS59910-7SOI vs QS59920-5Q |