Part Details for QS5919T70J by Integrated Device Technology Inc
Overview of QS5919T70J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS5919T70J
QS5919T70J CAD Models
QS5919T70J Part Data Attributes:
|
QS5919T70J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS5919T70J
Integrated Device Technology Inc
PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), TTL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | SCHMITT TRIGGER MUX | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 28 | |
Number of True Outputs | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.5062 mm | |
fmax-Min | 70 MHz |
Alternate Parts for QS5919T70J
This table gives cross-reference parts and alternative options found for QS5919T70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS5919T70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS5919T100J | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), TTL, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | QS5919T70J vs QS5919T100J |
QS5919T133J | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), TTL, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | QS5919T70J vs QS5919T133J |
QS5919J | PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | Quality Semiconductor Inc | QS5919T70J vs QS5919J |
QS5919T-100J | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), PQCC28, PLASTIC, LCC-28 | Quality Semiconductor Inc | QS5919T70J vs QS5919T-100J |
QS5919T160J | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), TTL, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | QS5919T70J vs QS5919T160J |
QS5919T160Q | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), TTL, PDSO28, QSOP-28 | Integrated Device Technology Inc | QS5919T70J vs QS5919T160Q |
QS5919-55J | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | Quality Semiconductor Inc | QS5919T70J vs QS5919-55J |
QS5919T-160J | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), PQCC28, PLASTIC, LCC-28 | Quality Semiconductor Inc | QS5919T70J vs QS5919T-160J |
QS5919-133J | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | Quality Semiconductor Inc | QS5919T70J vs QS5919-133J |
QS5919T55Q | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), TTL, PDSO28, QSOP-28 | Integrated Device Technology Inc | QS5919T70J vs QS5919T55Q |