Part Details for QS5917T-132TJ by Quality Semiconductor Inc
Overview of QS5917T-132TJ by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS5917T-100TQG | Renesas Electronics Corporation | LVCMOS Clock Generator | |
QS5917T-132TQG | Renesas Electronics Corporation | LVCMOS Clock Generator | |
QS5917T-70TJG | Renesas Electronics Corporation | LVCMOS Clock Generator |
Part Details for QS5917T-132TJ
QS5917T-132TJ CAD Models
QS5917T-132TJ Part Data Attributes
|
QS5917T-132TJ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS5917T-132TJ
Quality Semiconductor Inc
PLL Based Clock Driver, 5917 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Family | 5917 | |
Input Conditioning | MUX | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for QS5917T-132TJ
This table gives cross-reference parts and alternative options found for QS5917T-132TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS5917T-132TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS5917-132J | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | QS5917T-132TJ vs QS5917-132J |
QS5917T-132TJ8 | PLL Based Clock Driver, 5917 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | QS5917T-132TJ vs QS5917T-132TJ8 |
QS5917T-132TJ | PLL Based Clock Driver, 5917 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PQCC28 | Integrated Device Technology Inc | QS5917T-132TJ vs QS5917T-132TJ |
IDTQS5917T-132TJ8 | PLL Based Clock Driver, 5917 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | QS5917T-132TJ vs IDTQS5917T-132TJ8 |
QS5917T-132TJG8 | PLL Based Clock Driver, 5917 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, GREEN, PLASTIC, LCC-28 | Integrated Device Technology Inc | QS5917T-132TJ vs QS5917T-132TJG8 |