Part Details for QS5805BQ by Quality Semiconductor Inc
Overview of QS5805BQ by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for QS5805BQ
QS5805BQ CAD Models
QS5805BQ Part Data Attributes
|
QS5805BQ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS5805BQ
Quality Semiconductor Inc
Clock Driver, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Max I(ol) | 0.064 A | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS5805BQ
This table gives cross-reference parts and alternative options found for QS5805BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS5805BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI49FCT805BTQ | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | QS5805BQ vs PI49FCT805BTQ |
PI49FCT805CTQ | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | QS5805BQ vs PI49FCT805CTQ |
PI49FCT805CTQEX | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | QS5805BQ vs PI49FCT805CTQEX |
IDT49FCT805CTQI | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS5805BQ vs IDT49FCT805CTQI |
PI49FCT805BTQX | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | QS5805BQ vs PI49FCT805BTQX |
PI49FCT805ATQ | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | QS5805BQ vs PI49FCT805ATQ |
IDT49FCT805BTQ8 | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS5805BQ vs IDT49FCT805BTQ8 |
IDT49FCT805CTQ | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS5805BQ vs IDT49FCT805CTQ |
PI49FCT805CTQX | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | QS5805BQ vs PI49FCT805CTQX |
IDT49FCT805CTQ8 | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS5805BQ vs IDT49FCT805CTQ8 |