Part Details for QS54FCT827ATQB by Quality Semiconductor Inc
Overview of QS54FCT827ATQB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT827ATQB
QS54FCT827ATQB CAD Models
QS54FCT827ATQB Part Data Attributes
|
QS54FCT827ATQB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT827ATQB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT827ATQB
This table gives cross-reference parts and alternative options found for QS54FCT827ATQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT827ATQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT827CTH | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS54FCT827ATQB vs QS54FCT827CTH |
QS54FCT827CTQ | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS54FCT827ATQB vs QS54FCT827CTQ |
QS54FCT827CTHB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS54FCT827ATQB vs QS54FCT827CTHB |
CD74FCT827BTQM96 | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | QS54FCT827ATQB vs CD74FCT827BTQM96 |
CD74FCT827ATQM | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | QS54FCT827ATQB vs CD74FCT827ATQM |
QS74FCT827ATHB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS54FCT827ATQB vs QS74FCT827ATHB |
CD74FCT827ATQM96 | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | QS54FCT827ATQB vs CD74FCT827ATQM96 |
CD74FCT827BTQM96 | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | QS54FCT827ATQB vs CD74FCT827BTQM96 |
QS54FCT827ATHB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS54FCT827ATQB vs QS54FCT827ATHB |
QS74FCT827CTH | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS54FCT827ATQB vs QS74FCT827CTH |