QS54FCT827ATD
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24,

Overview of QS54FCT827ATD by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QS54FCT827ATD by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT827ATD by Quality Semiconductor Inc

QS54FCT827ATD
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
FCT
JESD-30 Code
R-CDIP-T24
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT827ATD
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24,
    VS

Alternate Parts for QS54FCT827ATD

This table gives cross-reference parts and alternative options found for QS54FCT827ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT827ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P54FCT827CTDM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation QS54FCT827ATD vs P54FCT827CTDM
PI74FCT827ATP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation QS54FCT827ATD vs PI74FCT827ATP
P54FCT827ATDM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation QS54FCT827ATD vs P54FCT827ATDM
QS74FCT827CTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT827ATD vs QS74FCT827CTP
54FCT827ADM FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments QS54FCT827ATD vs 54FCT827ADM
IDT74FCT827AD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc QS54FCT827ATD vs IDT74FCT827AD
CY74FCT827CTPC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor QS54FCT827ATD vs CY74FCT827CTPC
QS74FCT827CTP FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 Rochester Electronics LLC QS54FCT827ATD vs QS74FCT827CTP
QS54FCT827CTPB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT827ATD vs QS54FCT827CTPB
QS74FCT827ATD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS54FCT827ATD vs QS74FCT827ATD
Part Number Description Manufacturer Compare
QS74FCT827CTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24 Integrated Device Technology Inc QS54FCT827ATD vs QS74FCT827CTP
P74FCT827CTPC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation QS54FCT827ATD vs P74FCT827CTPC
QS74FCT827BTPB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT827ATD vs QS74FCT827BTPB
QS74FCT827BTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT827ATD vs QS74FCT827BTP
PI74FCT827CTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation QS54FCT827ATD vs PI74FCT827CTP
5962-9224705MLA Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v QS54FCT827ATD vs 5962-9224705MLA
5962-9224705MLX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v QS54FCT827ATD vs 5962-9224705MLX
P54FCT827ATDM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation QS54FCT827ATD vs P54FCT827ATDM
5962-8950601LX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc QS54FCT827ATD vs 5962-8950601LX
74FCT827BSPC IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation QS54FCT827ATD vs 74FCT827BSPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT827ATD by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT827ATD by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT827ATD would you like to use for your alert(s)?
  • Please alert me when QS54FCT827ATD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT827ATD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT827ATD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT827ATD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT827ATD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT827ATD by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: