There are no models available for this part yet.
Overview of QS54FCT825CTZB by Quality Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for QS54FCT825CTZB by Quality Semiconductor Inc
Part Data Attributes for QS54FCT825CTZB by Quality Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUALITY SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE
|
Family
|
FCT
|
JESD-30 Code
|
R-PZIP-T24
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
7 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
ZIG-ZAG
|
Alternate Parts for QS54FCT825CTZB
This table gives cross-reference parts and alternative options found for QS54FCT825CTZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT825CTZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT825BTZ | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS54FCT825CTZB vs QS74FCT825BTZ |
QS74FCT825ATZ | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS54FCT825CTZB vs QS74FCT825ATZ |
QS74FCT825CTZ | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PZIP24 | Rochester Electronics LLC | QS54FCT825CTZB vs QS74FCT825CTZ |
QS74FCT825ATZ | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PZIP24 | Rochester Electronics LLC | QS54FCT825CTZB vs QS74FCT825ATZ |