QS54FCT825BTLB
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28,

Overview of QS54FCT825BTLB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QS54FCT825BTLB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT825BTLB by Quality Semiconductor Inc

QS54FCT825BTLB
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
QCCN, LCC28,.45SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE
Family
FCT
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
83300000 Hz
Max I(ol)
0.032 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. QS54FCT825BTLB
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28,
    VS

Alternate Parts for QS54FCT825BTLB

This table gives cross-reference parts and alternative options found for QS54FCT825BTLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT825BTLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT54FCT825BLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT825BTLB vs IDT54FCT825BLB
5962-9223001M3X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor QS54FCT825BTLB vs 5962-9223001M3X
CY54FCT825BTLMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor QS54FCT825BTLB vs CY54FCT825BTLMB
P74FCT825CL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation QS54FCT825BTLB vs P74FCT825CL
5962-9223005M3X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Integrated Device Technology Inc QS54FCT825BTLB vs 5962-9223005M3X
P74FCT825CTLC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation QS54FCT825BTLB vs P74FCT825CTLC
P74FCT825ATLC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation QS54FCT825BTLB vs P74FCT825ATLC
QS74FCT825CTL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc QS54FCT825BTLB vs QS74FCT825CTL
IDT54FCT825CLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT825BTLB vs IDT54FCT825CLB
QS54FCT825ATLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc QS54FCT825BTLB vs QS54FCT825ATLB
Part Number Description Manufacturer Compare
QS54FCT825CTLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc QS54FCT825BTLB vs QS54FCT825CTLB
IDT54FCT825BTLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT825BTLB vs IDT54FCT825BTLB
CY54FCT825BTLMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor QS54FCT825BTLB vs CY54FCT825BTLMB
P74FCT825ATLC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation QS54FCT825BTLB vs P74FCT825ATLC
5962-88674013A LCC-28, Tube Integrated Device Technology Inc QS54FCT825BTLB vs 5962-88674013A
74FCT825ALCQR IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28, Bus Driver/Transceiver Texas Instruments QS54FCT825BTLB vs 74FCT825ALCQR
IDT74FCT825CL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT825BTLB vs IDT74FCT825CL
CY54FCT825BTLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor QS54FCT825BTLB vs CY54FCT825BTLM
5962-9223001M3X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor QS54FCT825BTLB vs 5962-9223001M3X
5962-9223001M3A FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28, LCC-28 Rochester Electronics LLC QS54FCT825BTLB vs 5962-9223001M3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT825BTLB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT825BTLB by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT825BTLB would you like to use for your alert(s)?
  • Please alert me when QS54FCT825BTLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT825BTLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT825BTLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT825BTLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT825BTLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT825BTLB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: