Part Details for QS54FCT823ATPB by Quality Semiconductor Inc
Overview of QS54FCT823ATPB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for QS54FCT823ATPB
QS54FCT823ATPB CAD Models
QS54FCT823ATPB Part Data Attributes:
|
QS54FCT823ATPB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT823ATPB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDIP-T24 | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT823ATPB
This table gives cross-reference parts and alternative options found for QS54FCT823ATPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT823ATPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT823BTPCE4 | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | QS54FCT823ATPB vs CY74FCT823BTPCE4 |
5962-9222903MLA | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | QS54FCT823ATPB vs 5962-9222903MLA |
5962-8865601LX | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | QP Semiconductor | QS54FCT823ATPB vs 5962-8865601LX |
5962-8865602LX | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | QP Semiconductor | QS54FCT823ATPB vs 5962-8865602LX |
CY54FCT823CTDM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | QS54FCT823ATPB vs CY54FCT823CTDM |
QS74FCT823ATP | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24 | Rochester Electronics LLC | QS54FCT823ATPB vs QS74FCT823ATP |
54FCT823ADMQB | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | QS54FCT823ATPB vs 54FCT823ADMQB |
IDT74FCT823BP | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 | Integrated Device Technology Inc | QS54FCT823ATPB vs IDT74FCT823BP |
QS74FCT823BTD | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | QS54FCT823ATPB vs QS74FCT823BTD |
CD74FCT823AE | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24 | Harris Semiconductor | QS54FCT823ATPB vs CD74FCT823AE |