Datasheets
QS54FCT821CTLB by: Quality Semiconductor Inc

Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28,

Part Details for QS54FCT821CTLB by Quality Semiconductor Inc

Overview of QS54FCT821CTLB by Quality Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for QS54FCT821CTLB

QS54FCT821CTLB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QS54FCT821CTLB Part Data Attributes

QS54FCT821CTLB Quality Semiconductor Inc
Buy Now Datasheet
Compare Parts:
QS54FCT821CTLB Quality Semiconductor Inc Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family FCT
JESD-30 Code S-CQCC-N28
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max Frequency@Nom-Sup 83300000 Hz
Max I(ol) 0.032 A
Number of Bits 10
Number of Functions 1
Number of Ports 2
Number of Terminals 28
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Prop. Delay@Nom-Sup 7 ns
Propagation Delay (tpd) 7 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Trigger Type POSITIVE EDGE

Alternate Parts for QS54FCT821CTLB

This table gives cross-reference parts and alternative options found for QS54FCT821CTLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT821CTLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-9222503M3X Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Teledyne e2v QS54FCT821CTLB vs 5962-9222503M3X
P54FCT821BTLM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation QS54FCT821CTLB vs P54FCT821BTLM
IDT74FCT821CL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT821CTLB vs IDT74FCT821CL
P74FCT821ATLC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation QS54FCT821CTLB vs P74FCT821ATLC
5962-9222501M3A LCC-28, Tube Integrated Device Technology Inc QS54FCT821CTLB vs 5962-9222501M3A
5962-9222505M3X Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor QS54FCT821CTLB vs 5962-9222505M3X
P54FCT821CTLM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation QS54FCT821CTLB vs P54FCT821CTLM
IDT54FCT821BLB8 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT821CTLB vs IDT54FCT821BLB8
IDT74FCT821ATL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT821CTLB vs IDT74FCT821ATL
IDT54FCT821ALB8 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT821CTLB vs IDT54FCT821ALB8
Part Number Description Manufacturer Compare
IDT54FCT821ATLB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT821CTLB vs IDT54FCT821ATLB
5962-9222503M3A Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Teledyne e2v QS54FCT821CTLB vs 5962-9222503M3A
IDT74FCT821CL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT821CTLB vs IDT74FCT821CL
IDT54FCT821BLB8 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT821CTLB vs IDT54FCT821BLB8
P54FCT821CTLM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation QS54FCT821CTLB vs P54FCT821CTLM
P54FCT821ALM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation QS54FCT821CTLB vs P54FCT821ALM
P74FCT821ATLC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation QS54FCT821CTLB vs P74FCT821ATLC
P54FCT821BLM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation QS54FCT821CTLB vs P54FCT821BLM
IDT54FCT821BTL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT821CTLB vs IDT54FCT821BTL
IDT74FCT821ATLG Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT821CTLB vs IDT74FCT821ATLG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT821CTLB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT821CTLB by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT821CTLB would you like to use for your alert(s)?
  • Please alert me when QS54FCT821CTLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT821CTLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT821CTLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT821CTLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT821CTLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT821CTLB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: