Part Details for QS54FCT821BTPB by Quality Semiconductor Inc
Overview of QS54FCT821BTPB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for QS54FCT821BTPB
QS54FCT821BTPB CAD Models
QS54FCT821BTPB Part Data Attributes:
|
QS54FCT821BTPB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT821BTPB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDIP-T24 | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT821BTPB
This table gives cross-reference parts and alternative options found for QS54FCT821BTPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT821BTPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT821ATD | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | QS54FCT821BTPB vs QS54FCT821ATD |
74FCT821APCQR | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | QS54FCT821BTPB vs 74FCT821APCQR |
P74FCT821BD | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | QS54FCT821BTPB vs P74FCT821BD |
QS74FCT821ATD | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | QS54FCT821BTPB vs QS74FCT821ATD |
QS74FCT821ATPB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, | Quality Semiconductor Inc | QS54FCT821BTPB vs QS74FCT821ATPB |
74FCT821APC | IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver | Texas Instruments | QS54FCT821BTPB vs 74FCT821APC |
IDT74FCT821BP | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 | Integrated Device Technology Inc | QS54FCT821BTPB vs IDT74FCT821BP |
QS74FCT821DTP | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, | Quality Semiconductor Inc | QS54FCT821BTPB vs QS74FCT821DTP |
CY54FCT821CTDMB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | QS54FCT821BTPB vs CY54FCT821CTDMB |
74FCT821ASPC | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Texas Instruments | QS54FCT821BTPB vs 74FCT821ASPC |