QS54FCT574DTD
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20,

Overview of QS54FCT574DTD by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QS54FCT574DTD by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT574DTD by Quality Semiconductor Inc

QS54FCT574DTD
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-CDIP-T20
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT574DTD
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20,
    VS

Alternate Parts for QS54FCT574DTD

This table gives cross-reference parts and alternative options found for QS54FCT574DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT574DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY54FCT2574CTDMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor QS54FCT574DTD vs CY54FCT2574CTDMB
IDT54FCT2574CTDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc QS54FCT574DTD vs IDT54FCT2574CTDB
QS54FCT574DTP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS54FCT574DTD vs QS54FCT574DTP
QS54FCT2574ATP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS54FCT574DTD vs QS54FCT2574ATP
QS54FCT2574CTP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS54FCT574DTD vs QS54FCT2574CTP
QS54FCT574TPB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS54FCT574DTD vs QS54FCT574TPB
QS54FCT2574ATDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc QS54FCT574DTD vs QS54FCT2574ATDB
5962-9222205MRA Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments QS54FCT574DTD vs 5962-9222205MRA
54FCT574ADMQB FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments QS54FCT574DTD vs 54FCT574ADMQB
CY54FCT574ATDMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor QS54FCT574DTD vs CY54FCT574ATDMB
Part Number Description Manufacturer Compare
QS74FCT2574TD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc QS54FCT574DTD vs QS74FCT2574TD
P74FCT574TD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation QS54FCT574DTD vs P74FCT574TD
54FCT574ADM FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments QS54FCT574DTD vs 54FCT574ADM
P74FCT574P Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pyramid Semiconductor Corporation QS54FCT574DTD vs P74FCT574P
QS54FCT574CTP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS54FCT574DTD vs QS54FCT574CTP
QS54FCT574DTDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc QS54FCT574DTD vs QS54FCT574DTDB
QS54FCT574ATP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS54FCT574DTD vs QS54FCT574ATP
CD74FCT574ATE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20 Harris Semiconductor QS54FCT574DTD vs CD74FCT574ATE
IDT74FCT2574DTD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc QS54FCT574DTD vs IDT74FCT2574DTD
5962-9222203MRX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor QS54FCT574DTD vs 5962-9222203MRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT574DTD by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT574DTD by Quality Semiconductor Inc

  • Please alert me when QS54FCT574DTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QS54FCT574DTD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT574DTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QS54FCT574DTD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT574DTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT574DTD by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: