QS54FCT574ATQB
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,

Overview of QS54FCT574ATQB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QS54FCT574ATQB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT574ATQB by Quality Semiconductor Inc

QS54FCT574ATQB
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374
Family
FCT
JESD-30 Code
R-PDSO-G20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT574ATQB
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
    VS

Alternate Parts for QS54FCT574ATQB

This table gives cross-reference parts and alternative options found for QS54FCT574ATQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT574ATQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT574DTSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT574ATQB vs QS54FCT574DTSO
QS54FCT574CTH Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT574ATQB vs QS54FCT574CTH
QS54FCT574ATSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT574ATQB vs QS54FCT574ATSOB
QS54FCT574TQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT574ATQB vs QS54FCT574TQ
QS54FCT574CTQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT574ATQB vs QS54FCT574CTQ
QS54FCT574DTQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT574ATQB vs QS54FCT574DTQB
CD54FCT574ATM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 Harris Semiconductor QS54FCT574ATQB vs CD54FCT574ATM
QS54FCT574DTSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT574ATQB vs QS54FCT574DTSOB
P54FCT574CSOM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Pyramid Semiconductor Corporation QS54FCT574ATQB vs P54FCT574CSOM
QS54FCT574ATH Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT574ATQB vs QS54FCT574ATH
Part Number Description Manufacturer Compare
IDT74FCT2574DTPY Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, SSOP-20 Integrated Device Technology Inc QS54FCT574ATQB vs IDT74FCT2574DTPY
CD74FCT574SM BiCMOS FCT Interface Logic Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-SSOP 0 to 70 Texas Instruments QS54FCT574ATQB vs CD74FCT574SM
CD54FCT574M96 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 Harris Semiconductor QS54FCT574ATQB vs CD54FCT574M96
QS54FCT574TS1 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT574ATQB vs QS54FCT574TS1
CD54FCT574ATM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 Harris Semiconductor QS54FCT574ATQB vs CD54FCT574ATM
QS54FCT574ATH Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT574ATQB vs QS54FCT574ATH
QS54FCT574DTHB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT574ATQB vs QS54FCT574DTHB
QS54FCT574DTQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT574ATQB vs QS54FCT574DTQB
QS54FCT574CTSO FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC QS54FCT574ATQB vs QS54FCT574CTSO
QS54FCT574TSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT574ATQB vs QS54FCT574TSOB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT574ATQB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT574ATQB by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT574ATQB would you like to use for your alert(s)?
  • Please alert me when QS54FCT574ATQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT574ATQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT574ATQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT574ATQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT574ATQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT574ATQB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: