QS54FCT543TPB
Quality Semiconductor Inc
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24,

Overview of QS54FCT543TPB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Telecommunications

CAD Models for QS54FCT543TPB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT543TPB by Quality Semiconductor Inc

QS54FCT543TPB
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Family
FCT
JESD-30 Code
R-PDIP-T24
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT543TPB
    Quality Semiconductor Inc
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24,
    VS

Alternate Parts for QS54FCT543TPB

This table gives cross-reference parts and alternative options found for QS54FCT543TPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT543TPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT543APC FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments QS54FCT543TPB vs 74FCT543APC
CD54FCT543EN Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP24, Harris Semiconductor QS54FCT543TPB vs CD54FCT543EN
P74FCT543CTD Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation QS54FCT543TPB vs P74FCT543CTD
QS54FCT543ATD Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS54FCT543TPB vs QS54FCT543ATD
54FCT543DM FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments QS54FCT543TPB vs 54FCT543DM
PI74FCT543CTP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation QS54FCT543TPB vs PI74FCT543CTP
IDT74FCT543AP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 Integrated Device Technology Inc QS54FCT543TPB vs IDT74FCT543AP
IDT74FCT543CP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 Integrated Device Technology Inc QS54FCT543TPB vs IDT74FCT543CP
5962-8973001LA CDIP-24, Tube Integrated Device Technology Inc QS54FCT543TPB vs 5962-8973001LA
5962-8973001LX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 QP Semiconductor QS54FCT543TPB vs 5962-8973001LX
Part Number Description Manufacturer Compare
IDT54FCT543CTD Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc QS54FCT543TPB vs IDT54FCT543CTD
5962-9222103MLA Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc QS54FCT543TPB vs 5962-9222103MLA
CD54FCT543EN Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP24, Harris Semiconductor QS54FCT543TPB vs CD54FCT543EN
PI74FCT543CTP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation QS54FCT543TPB vs PI74FCT543CTP
IDT74FCT543TP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 Integrated Device Technology Inc QS54FCT543TPB vs IDT74FCT543TP
CD74FCT543E FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 Intersil Corporation QS54FCT543TPB vs CD74FCT543E
CD54FCT543ATEN Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP24, Harris Semiconductor QS54FCT543TPB vs CD54FCT543ATEN
54FCT543DMQB FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments QS54FCT543TPB vs 54FCT543DMQB
CY54FCT543CTDMB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor QS54FCT543TPB vs CY54FCT543CTDMB
P74FCT543AP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation QS54FCT543TPB vs P74FCT543AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT543TPB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT543TPB by Quality Semiconductor Inc

  • Please alert me when QS54FCT543TPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT543TPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT543TPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT543TPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT543TPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT543TPB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: