QS54FCT543DTZB
Quality Semiconductor Inc
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24,

Overview of QS54FCT543DTZB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Telecommunications

CAD Models for QS54FCT543DTZB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT543DTZB by Quality Semiconductor Inc

QS54FCT543DTZB
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
FCT
JESD-30 Code
R-PZIP-T24
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. QS54FCT543DTZB
    Quality Semiconductor Inc
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24,
    VS

Alternate Parts for QS54FCT543DTZB

This table gives cross-reference parts and alternative options found for QS54FCT543DTZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT543DTZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FR543SPC Registered Bus Transceiver, FR/FASTR Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 Rochester Electronics LLC QS54FCT543DTZB vs 74FR543SPC
74F543SDC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Fairchild Semiconductor Corporation QS54FCT543DTZB vs 74F543SDC
SN54F543JT-00 F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments QS54FCT543DTZB vs SN54F543JT-00
MC74F543ND F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 724-03 Motorola Mobility LLC QS54FCT543DTZB vs MC74F543ND
54F543SDM Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Fairchild Semiconductor Corporation QS54FCT543DTZB vs 54F543SDM
74FR543SPC Registered Bus Transceiver, FR/FASTR Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 Fairchild Semiconductor Corporation QS54FCT543DTZB vs 74FR543SPC
74F543SDC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Texas Instruments QS54FCT543DTZB vs 74F543SDC
74F543DC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments QS54FCT543DTZB vs 74F543DC
74F543SDCQR Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Fairchild Semiconductor Corporation QS54FCT543DTZB vs 74F543SDCQR
SN74F543NT Octal Registered Transceiver With 3-State Outputs 24-PDIP 0 to 70 Texas Instruments QS54FCT543DTZB vs SN74F543NT
Part Number Description Manufacturer Compare
MC74F543DW F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 Motorola Mobility LLC QS54FCT543DTZB vs MC74F543DW
74F543SDC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 National Semiconductor Corporation QS54FCT543DTZB vs 74F543SDC
54F543LMQB IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28, Bus Driver/Transceiver National Semiconductor Corporation QS54FCT543DTZB vs 54F543LMQB
74F543FCQR F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments QS54FCT543DTZB vs 74F543FCQR
74F543QC IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, CC-28, Bus Driver/Transceiver National Semiconductor Corporation QS54FCT543DTZB vs 74F543QC
SN74F543DWRG4 Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC QS54FCT543DTZB vs SN74F543DWRG4
PI74FCT2543CTQX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation QS54FCT543DTZB vs PI74FCT2543CTQX
CY74FCT543CTQCTE4 Octal Registered Transceivers with 3-State Outputs 24-SSOP -40 to 85 Texas Instruments QS54FCT543DTZB vs CY74FCT543CTQCTE4
PI74FCT2543TR Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation QS54FCT543DTZB vs PI74FCT2543TR
QS74FCT543DTZB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS54FCT543DTZB vs QS74FCT543DTZB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT543DTZB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT543DTZB by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT543DTZB would you like to use for your alert(s)?
  • Please alert me when QS54FCT543DTZB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT543DTZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT543DTZB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT543DTZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT543DTZB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT543DTZB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: