QS54FCT543ATLB
Quality Semiconductor Inc
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28,

Overview of QS54FCT543ATLB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Telecommunications

CAD Models for QS54FCT543ATLB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT543ATLB by Quality Semiconductor Inc

QS54FCT543ATLB
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
QCCN, LCC28,.45SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. QS54FCT543ATLB
    Quality Semiconductor Inc
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28,
    VS

Alternate Parts for QS54FCT543ATLB

This table gives cross-reference parts and alternative options found for QS54FCT543ATLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT543ATLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9222103M3X Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT543ATLB vs 5962-9222103M3X
IDT54FCT543CTLB8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT543ATLB vs IDT54FCT543CTLB8
QS54FCT543TLB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc QS54FCT543ATLB vs QS54FCT543TLB
5962-89730023A Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Teledyne e2v QS54FCT543ATLB vs 5962-89730023A
IDT54FCT543TL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT543ATLB vs IDT54FCT543TL
5962-9222101M3X Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT543ATLB vs 5962-9222101M3X
54FCT543LB8 LCC-28, Reel Integrated Device Technology Inc QS54FCT543ATLB vs 54FCT543LB8
QS74FCT543CTL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc QS54FCT543ATLB vs QS74FCT543CTL
54FCT543ALB LCC-28, Tube Integrated Device Technology Inc QS54FCT543ATLB vs 54FCT543ALB
CY54FCT543ATLMB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor QS54FCT543ATLB vs CY54FCT543ATLMB
Part Number Description Manufacturer Compare
IDT54FCT543CTLB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT543ATLB vs IDT54FCT543CTLB
IDT54FCT543TL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT543ATLB vs IDT54FCT543TL
5962-9222103M3A Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT543ATLB vs 5962-9222103M3A
IDT74FCT543TL8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT543ATLB vs IDT74FCT543TL8
5962-89730023A Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Teledyne e2v QS54FCT543ATLB vs 5962-89730023A
P74FCT543TL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation QS54FCT543ATLB vs P74FCT543TL
5962-9222101M3X Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT543ATLB vs 5962-9222101M3X
54FCT543LB8 LCC-28, Reel Integrated Device Technology Inc QS54FCT543ATLB vs 54FCT543LB8
5962-9222103M3X Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT543ATLB vs 5962-9222103M3X
QS74FCT543CTL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc QS54FCT543ATLB vs QS74FCT543CTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT543ATLB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT543ATLB by Quality Semiconductor Inc

  • Please alert me when QS54FCT543ATLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QS54FCT543ATLB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT543ATLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QS54FCT543ATLB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT543ATLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT543ATLB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: