Part Details for QS54FCT540CTPB by Quality Semiconductor Inc
Overview of QS54FCT540CTPB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT540CTPB
QS54FCT540CTPB CAD Models
QS54FCT540CTPB Part Data Attributes
|
QS54FCT540CTPB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT540CTPB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT540CTPB
This table gives cross-reference parts and alternative options found for QS54FCT540CTPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT540CTPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT540ATPC | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | QS54FCT540CTPB vs CY74FCT540ATPC |
QS74FCT540ATD | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Quality Semiconductor Inc | QS54FCT540CTPB vs QS74FCT540ATD |
PI74FCT540TP | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | QS54FCT540CTPB vs PI74FCT540TP |
SN74ABT540N | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | QS54FCT540CTPB vs SN74ABT540N |
IDT54FCT540ATDB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | QS54FCT540CTPB vs IDT54FCT540ATDB |
IDT74FCT540AD | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | QS54FCT540CTPB vs IDT74FCT540AD |
IDT54FCT540CDB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | QS54FCT540CTPB vs IDT54FCT540CDB |
QS54FCT540CTD | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Quality Semiconductor Inc | QS54FCT540CTPB vs QS54FCT540CTD |
QS54FCT540ATD | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Quality Semiconductor Inc | QS54FCT540CTPB vs QS54FCT540ATD |
PI74FCT540CTP | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | QS54FCT540CTPB vs PI74FCT540CTP |