Part Details for QS54FCT540ATQ by Rochester Electronics LLC
Overview of QS54FCT540ATQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT540ATQ
QS54FCT540ATQ CAD Models
QS54FCT540ATQ Part Data Attributes
|
QS54FCT540ATQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
QS54FCT540ATQ
Rochester Electronics LLC
FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT540ATQ
This table gives cross-reference parts and alternative options found for QS54FCT540ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT540ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT540TQM | FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Rochester Electronics LLC | QS54FCT540ATQ vs CD74FCT540TQM |
QS54FCT540ATSO | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT540ATQ vs QS54FCT540ATSO |
PI74FCT540TSX | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | QS54FCT540ATQ vs PI74FCT540TSX |
QS54FCT540ATQ | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT540ATQ vs QS54FCT540ATQ |
CD74FCT540TM | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | QS54FCT540ATQ vs CD74FCT540TM |
PI74FCT540TS | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | QS54FCT540ATQ vs PI74FCT540TS |
QS54FCT540ATSOB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT540ATQ vs QS54FCT540ATSOB |
CD74FCT540TM96 | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | QS54FCT540ATQ vs CD74FCT540TM96 |
QS54FCT540ATS1B | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT540ATQ vs QS54FCT540ATS1B |
QS54FCT540ATS1 | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT540ATQ vs QS54FCT540ATS1 |