Part Details for QS54FCT533CTHB by Quality Semiconductor Inc
Overview of QS54FCT533CTHB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Telecommunications
Part Details for QS54FCT533CTHB
QS54FCT533CTHB CAD Models
QS54FCT533CTHB Part Data Attributes
|
QS54FCT533CTHB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT533CTHB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SSOP, SSOP20,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-CDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT533CTHB
This table gives cross-reference parts and alternative options found for QS54FCT533CTHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT533CTHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT533CTQ | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT533CTHB vs QS74FCT533CTQ |
QS74FCT533CTH | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS54FCT533CTHB vs QS74FCT533CTH |
CD74FCT533CTQM96 | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Harris Semiconductor | QS54FCT533CTHB vs CD74FCT533CTQM96 |
CD74FCT533ATQM | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Harris Semiconductor | QS54FCT533CTHB vs CD74FCT533ATQM |
QS54FCT533THB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS54FCT533CTHB vs QS54FCT533THB |
CD74FCT533TQM | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Harris Semiconductor | QS54FCT533CTHB vs CD74FCT533TQM |
QS74FCT533TQ | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT533CTHB vs QS74FCT533TQ |
QS54FCT533ATQB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT533CTHB vs QS54FCT533ATQB |