QS54FCT374ATZ
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20,

Overview of QS54FCT374ATZ by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for QS54FCT374ATZ by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT374ATZ by Quality Semiconductor Inc

QS54FCT374ATZ
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
Family
FCT
JESD-30 Code
R-PZIP-T20
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. QS54FCT374ATZ
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20,
    VS

Alternate Parts for QS54FCT374ATZ

This table gives cross-reference parts and alternative options found for QS54FCT374ATZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT374ATZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT374ATZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS54FCT374ATZB
QS74FCT374ATZ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS74FCT374ATZ
QS74FCT374TZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS74FCT374TZB
QS74FCT374CTZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS74FCT374CTZB
QS74FCT374CTZ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS74FCT374CTZ
QS54FCT374CTZ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS54FCT374CTZ
QS74FCT374ATZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS74FCT374ATZB
QS74FCT374TZ FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PZIP20 Rochester Electronics LLC QS54FCT374ATZ vs QS74FCT374TZ
QS54FCT374CTZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS54FCT374CTZB
QS54FCT374DTZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS54FCT374DTZB
Part Number Description Manufacturer Compare
QS74FCT374ATZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS74FCT374ATZB
QS54FCT374ATZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS54FCT374ATZB
QS54FCT374CTZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS54FCT374CTZB
QS54FCT374TZ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS54FCT374TZ
QS54FCT374DTZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS54FCT374DTZB
QS54FCT374CTZ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS54FCT374CTZ
QS74FCT374CTZ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS74FCT374CTZ
QS74FCT374DTZ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS74FCT374DTZ
QS54FCT374DTZ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS54FCT374DTZ
QS74FCT374CTZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT374ATZ vs QS74FCT374CTZB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT374ATZ by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT374ATZ by Quality Semiconductor Inc

  • Please alert me when QS54FCT374ATZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT374ATZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT374ATZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT374ATZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT374ATZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT374ATZ by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: