Part Details for QS54FCT373ATDB by Rochester Electronics LLC
Overview of QS54FCT373ATDB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT373ATDB
QS54FCT373ATDB CAD Models
QS54FCT373ATDB Part Data Attributes
|
QS54FCT373ATDB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
QS54FCT373ATDB
Rochester Electronics LLC
FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9.8 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for QS54FCT373ATDB
This table gives cross-reference parts and alternative options found for QS54FCT373ATDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT373ATDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FCT373DMQB | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | QS54FCT373ATDB vs 54FCT373DMQB |
5962-9221701MRX | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | QS54FCT373ATDB vs 5962-9221701MRX |
QS54FCT373DTPB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | QS54FCT373ATDB vs QS54FCT373DTPB |
5962-9221702MRA | Octal Transparent D-Type Latches with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | QS54FCT373ATDB vs 5962-9221702MRA |
QS54FCT373CTDB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | QS54FCT373ATDB vs QS54FCT373CTDB |
IDT54FCT373ATDB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Renesas Electronics Corporation | QS54FCT373ATDB vs IDT54FCT373ATDB |
5962-9221703MRX | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | QS54FCT373ATDB vs 5962-9221703MRX |
CY54FCT373TDMB | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERDIP-20 | Texas Instruments | QS54FCT373ATDB vs CY54FCT373TDMB |
5962-9221703MRA | CDIP-20, Tube | Integrated Device Technology Inc | QS54FCT373ATDB vs 5962-9221703MRA |
QS54FCT373ATPB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | QS54FCT373ATDB vs QS54FCT373ATPB |