Part Details for QS54FCT299ATZB by Quality Semiconductor Inc
Overview of QS54FCT299ATZB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT299ATZB
QS54FCT299ATZB CAD Models
QS54FCT299ATZB Part Data Attributes
|
QS54FCT299ATZB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT299ATZB
Quality Semiconductor Inc
Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PZIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PZIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS54FCT299ATZB
This table gives cross-reference parts and alternative options found for QS54FCT299ATZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT299ATZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT299TZ | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PZIP20, | Quality Semiconductor Inc | QS54FCT299ATZB vs QS74FCT299TZ |