QS54FCT2841CTZB
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24,

Overview of QS54FCT2841CTZB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for QS54FCT2841CTZB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT2841CTZB by Quality Semiconductor Inc

QS54FCT2841CTZB
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PZIP-T24
Load Capacitance (CL)
300 pF
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. QS54FCT2841CTZB
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24,
    VS

Alternate Parts for QS54FCT2841CTZB

This table gives cross-reference parts and alternative options found for QS54FCT2841CTZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2841CTZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT2841CTD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS54FCT2841CTZB vs QS54FCT2841CTD
IDT74FCT2841DTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc QS54FCT2841CTZB vs IDT74FCT2841DTP
QS54FCT2841CTPB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT2841CTZB vs QS54FCT2841CTPB
QS74FCT2841CTPB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT2841CTZB vs QS74FCT2841CTPB
QS74FCT2841ATZB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS54FCT2841CTZB vs QS74FCT2841ATZB
QS74FCT2841BTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT2841CTZB vs QS74FCT2841BTP
IDT74FCT2841CTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc QS54FCT2841CTZB vs IDT74FCT2841CTP
QS54FCT2841ATZ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS54FCT2841CTZB vs QS54FCT2841ATZ
QS74FCT2841BTPB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT2841CTZB vs QS74FCT2841BTPB
IDT74FCT2841BTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc QS54FCT2841CTZB vs IDT74FCT2841BTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT2841CTZB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT2841CTZB by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT2841CTZB would you like to use for your alert(s)?
  • Please alert me when QS54FCT2841CTZB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT2841CTZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT2841CTZB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT2841CTZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT2841CTZB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT2841CTZB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: