Part Details for QS54FCT2646ATP by Quality Semiconductor Inc
Overview of QS54FCT2646ATP by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT2646ATP
QS54FCT2646ATP CAD Models
QS54FCT2646ATP Part Data Attributes
|
QS54FCT2646ATP
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2646ATP
Quality Semiconductor Inc
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | FCT | |
JESD-30 Code | R-PDIP-T24 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT2646ATP
This table gives cross-reference parts and alternative options found for QS54FCT2646ATP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2646ATP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT2646ATDB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | QS54FCT2646ATP vs QS74FCT2646ATDB |
IDT54FCT2646TDB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | QS54FCT2646ATP vs IDT54FCT2646TDB |
CY74FCT2646CTPC | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | QS54FCT2646ATP vs CY74FCT2646CTPC |
IDT74FCT2646CTD | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | QS54FCT2646ATP vs IDT74FCT2646CTD |
QS54FCT2646ATD | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | QS54FCT2646ATP vs QS54FCT2646ATD |
IDT74FCT2646TD | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | QS54FCT2646ATP vs IDT74FCT2646TD |
IDT54FCT2646ATDB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | QS54FCT2646ATP vs IDT54FCT2646ATDB |
QS74FCT2646CTDB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | QS54FCT2646ATP vs QS74FCT2646CTDB |
QS74FCT2646TP | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, | Quality Semiconductor Inc | QS54FCT2646ATP vs QS74FCT2646TP |
PI74FCT2646CTP | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pericom Semiconductor Corporation | QS54FCT2646ATP vs PI74FCT2646CTP |