QS54FCT2544ATQB
Quality Semiconductor Inc
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24,

Overview of QS54FCT2544ATQB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Transportation and Logistics Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing

CAD Models for QS54FCT2544ATQB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT2544ATQB by Quality Semiconductor Inc

QS54FCT2544ATQB
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Family
FCT
JESD-30 Code
R-PDSO-G24
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT2544ATQB
    Quality Semiconductor Inc
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24,
    VS

Alternate Parts for QS54FCT2544ATQB

This table gives cross-reference parts and alternative options found for QS54FCT2544ATQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2544ATQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS74FCT2544ATQ FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24 Rochester Electronics LLC QS54FCT2544ATQB vs QS74FCT2544ATQ
QS74FCT2544TH Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS74FCT2544TH
QS74FCT2544DTH Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS74FCT2544DTH
QS54FCT2544THB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24 Integrated Device Technology Inc QS54FCT2544ATQB vs QS54FCT2544THB
QS74FCT2544ATH Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS74FCT2544ATH
QS74FCT2544ATQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS74FCT2544ATQ
QS54FCT2544CTHB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS54FCT2544CTHB
QS74FCT2544TQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS74FCT2544TQ
QS74FCT2544DTQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS74FCT2544DTQ
QS54FCT2544TQB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS54FCT2544TQB
Part Number Description Manufacturer Compare
QS54FCT2544CTQB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS54FCT2544CTQB
QS54FCT2544TQB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS54FCT2544TQB
QS74FCT2544DTQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS74FCT2544DTQ
QS74FCT2544TQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS74FCT2544TQ
QS74FCT2544ATQ FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24 Rochester Electronics LLC QS54FCT2544ATQB vs QS74FCT2544ATQ
QS54FCT2544THB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS54FCT2544THB
QS74FCT2544ATSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS74FCT2544ATSO
QS74FCT2544ATH Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS74FCT2544ATH
QS74FCT2544TSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT2544ATQB vs QS74FCT2544TSO
QS54FCT2544THB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24 Integrated Device Technology Inc QS54FCT2544ATQB vs QS54FCT2544THB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT2544ATQB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT2544ATQB by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT2544ATQB would you like to use for your alert(s)?
  • Please alert me when QS54FCT2544ATQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT2544ATQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT2544ATQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT2544ATQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT2544ATQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT2544ATQB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: