Part Details for QS54FCT2541ATSO by Quality Semiconductor Inc
Overview of QS54FCT2541ATSO by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Price & Stock for QS54FCT2541ATSO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54FCT2541 - Bus Driver, FCT Series, 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 158 |
|
$1.3200 / $1.5500 | Buy Now |
Part Details for QS54FCT2541ATSO
QS54FCT2541ATSO CAD Models
QS54FCT2541ATSO Part Data Attributes:
|
QS54FCT2541ATSO
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2541ATSO
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT2541ATSO
This table gives cross-reference parts and alternative options found for QS54FCT2541ATSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2541ATSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT2541CTSOB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT2541ATSO vs QS54FCT2541CTSOB |
CY74FCT2541ATSOCE4 | Octal Line Driver/MOS Driver with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | QS54FCT2541ATSO vs CY74FCT2541ATSOCE4 |
QS74FCT2541TSO | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT2541ATSO vs QS74FCT2541TSO |
QS54FCT2541TSO | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT2541ATSO vs QS54FCT2541TSO |
74FCT2541CTSOCTG4 | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | QS54FCT2541ATSO vs 74FCT2541CTSOCTG4 |
CY74FCT2541TSOCTS5 | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | QS54FCT2541ATSO vs CY74FCT2541TSOCTS5 |
QS54FCT2541TS1 | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT2541ATSO vs QS54FCT2541TS1 |
CY74FCT2541CTSOCG4 | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | QS54FCT2541ATSO vs CY74FCT2541CTSOCG4 |
CY74FCT2541TSOCTE4 | Octal Line Driver/MOS Driver with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | QS54FCT2541ATSO vs CY74FCT2541TSOCTE4 |
CY74FCT2541CTSOCE4 | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | QS54FCT2541ATSO vs CY74FCT2541CTSOCE4 |