QS54FCT2541ATH
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20,

Overview of QS54FCT2541ATH by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Electronic Manufacturing

CAD Models for QS54FCT2541ATH by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT2541ATH by Quality Semiconductor Inc

QS54FCT2541ATH
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
FCT
JESD-30 Code
R-CDSO-G20
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
5.1 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT2541ATH
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20,
    VS

Alternate Parts for QS54FCT2541ATH

This table gives cross-reference parts and alternative options found for QS54FCT2541ATH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2541ATH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT2541DTQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2541ATH vs QS54FCT2541DTQB
CY74FCT2541ATSOCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor QS54FCT2541ATH vs CY74FCT2541ATSOCT
74FCT2541CTQ QSOP-20, Tube Integrated Device Technology Inc QS54FCT2541ATH vs 74FCT2541CTQ
QS74FCT2541DTQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2541ATH vs QS74FCT2541DTQ
IDTQS74FCT2541ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc QS54FCT2541ATH vs IDTQS74FCT2541ATQ
QS74FCT2541CTQ8 QS74FCT2541CTQ8 Integrated Device Technology Inc QS54FCT2541ATH vs QS74FCT2541CTQ8
CY74FCT2541ATQCT 8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85 Texas Instruments QS54FCT2541ATH vs CY74FCT2541ATQCT
CY74FCT2541ATQCTG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 Texas Instruments QS54FCT2541ATH vs CY74FCT2541ATQCTG4
QS54FCT2541ATHB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT2541ATH vs QS54FCT2541ATHB
QS74FCT2541DTQ FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC QS54FCT2541ATH vs QS74FCT2541DTQ
Part Number Description Manufacturer Compare
QS54FCT2541TSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2541ATH vs QS54FCT2541TSOB
74FCT2541ATSO8 SOIC-20, Reel Integrated Device Technology Inc QS54FCT2541ATH vs 74FCT2541ATSO8
CD74FCT2541CTQM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor QS54FCT2541ATH vs CD74FCT2541CTQM
CY74FCT2541TSOCS5 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments QS54FCT2541ATH vs CY74FCT2541TSOCS5
QS54FCT2541TS1B Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2541ATH vs QS54FCT2541TS1B
CY74FCT2541TSOC 8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments QS54FCT2541ATH vs CY74FCT2541TSOC
IDTQS74FCT2541TQ8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc QS54FCT2541ATH vs IDTQS74FCT2541TQ8
IDT74FCT2541CTSO8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc QS54FCT2541ATH vs IDT74FCT2541CTSO8
CY74FCT2541TSOCT 8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments QS54FCT2541ATH vs CY74FCT2541TSOCT
QS74FCT2541THB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT2541ATH vs QS74FCT2541THB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT2541ATH by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT2541ATH by Quality Semiconductor Inc

  • Please alert me when QS54FCT2541ATH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QS54FCT2541ATH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT2541ATH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QS54FCT2541ATH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT2541ATH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT2541ATH by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: