Part Details for QS54FCT244CTQB by Quality Semiconductor Inc
Overview of QS54FCT244CTQB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT244CTQB
QS54FCT244CTQB CAD Models
QS54FCT244CTQB Part Data Attributes
|
QS54FCT244CTQB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT244CTQB
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT244CTQB
This table gives cross-reference parts and alternative options found for QS54FCT244CTQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT244CTQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74FCT244ATQM | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | QS54FCT244CTQB vs CD74FCT244ATQM |
CD74FCT244CTQM96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | QS54FCT244CTQB vs CD74FCT244CTQM96 |
QS74FCT244DTHB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, | QS54FCT244CTQB vs QS74FCT244DTHB |
CD74FCT244ATQM96 | Intersil Corporation | Check for Price | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | QS54FCT244CTQB vs CD74FCT244ATQM96 |
QS54FCT244CTQ | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | QS54FCT244CTQB vs QS54FCT244CTQ |
QS54FCT244TQ | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | QS54FCT244CTQB vs QS54FCT244TQ |
CD74FCT244CTQM | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | QS54FCT244CTQB vs CD74FCT244CTQM |
QS74FCT244THB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, | QS54FCT244CTQB vs QS74FCT244THB |
QS74FCT244TH | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, | QS54FCT244CTQB vs QS74FCT244TH |