Part Details for QS54FCT241TQB by Quality Semiconductor Inc
Overview of QS54FCT241TQB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for QS54FCT241TQB
QS54FCT241TQB CAD Models
QS54FCT241TQB Part Data Attributes
|
QS54FCT241TQB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT241TQB
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT241TQB
This table gives cross-reference parts and alternative options found for QS54FCT241TQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT241TQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT241ATQM | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Harris Semiconductor | QS54FCT241TQB vs CD74FCT241ATQM |
PI74FCT241ATL | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | QS54FCT241TQB vs PI74FCT241ATL |
PI74FCT241CTR | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, TQSOP-20 | Pericom Semiconductor Corporation | QS54FCT241TQB vs PI74FCT241CTR |
PI74FCT241DTR | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, TQSOP-20 | Pericom Semiconductor Corporation | QS54FCT241TQB vs PI74FCT241DTR |
CD74FCT241DTQM96 | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | QS54FCT241TQB vs CD74FCT241DTQM96 |
QS74FCT241CTQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT241TQB vs QS74FCT241CTQ |
CD74FCT241ATQM96 | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | QS54FCT241TQB vs CD74FCT241ATQM96 |
PI74FCT241ATR | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, TQSOP-20 | Pericom Semiconductor Corporation | QS54FCT241TQB vs PI74FCT241ATR |
PI74FCT241TH | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | QS54FCT241TQB vs PI74FCT241TH |
PI74FCT241CTHEX | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | QS54FCT241TQB vs PI74FCT241CTHEX |