Part Details for QS54FCT239TS1B by Quality Semiconductor Inc
Overview of QS54FCT239TS1B by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT239TS1B
QS54FCT239TS1B CAD Models
QS54FCT239TS1B Part Data Attributes
|
QS54FCT239TS1B
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT239TS1B
Quality Semiconductor Inc
Decoder/Driver, FCT Series, True Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.906 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for QS54FCT239TS1B
This table gives cross-reference parts and alternative options found for QS54FCT239TS1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT239TS1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT239ATS | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT239TS1B vs PI74FCT239ATS |
QS74FCT239ATS1 | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT239TS1B vs QS74FCT239ATS1 |
QS54FCT239TSOB | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT239TS1B vs QS54FCT239TSOB |
PI74FCT239ATSX | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT239TS1B vs PI74FCT239ATSX |
QS74FCT239DTSO | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16 | Integrated Device Technology Inc | QS54FCT239TS1B vs QS74FCT239DTSO |
QS74FCT239CTS1 | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT239TS1B vs QS74FCT239CTS1 |
PI74FCT239TSX | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT239TS1B vs PI74FCT239TSX |
QS74FCT239CTSO | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT239TS1B vs QS74FCT239CTSO |
QS54FCT239ATSOB | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT239TS1B vs QS54FCT239ATSOB |
PI74FCT239CTS | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT239TS1B vs PI74FCT239CTS |